Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2252TDA2

DigiKey Part Number
TLC2252TDA2-ND
Manufacturer
Manufacturer Product Number
TLC2252TDA2
Description
IC OPAMP GP 2 CIRCUIT DIE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail Die
Datasheet
 Datasheet
EDA/CAD Models
TLC2252TDA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,59000 €16,59 €
1013,22700 €132,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,59000 €
Unit Price with VAT:19,74210 €