
TLC2252TDA1 | |
|---|---|
DigiKey Part Number | TLC2252TDA1-ND |
Manufacturer | |
Manufacturer Product Number | TLC2252TDA1 |
Description | IC OPAMP GP 2 CIRCUIT DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail Die |
Datasheet | Datasheet |
EDA/CAD Models | TLC2252TDA1 Models |
Category | Number of Circuits 2 |
Mfr | Output Type Rail-to-Rail |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case Die |
Part Status Active | Supplier Device Package Die |
Amplifier Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72600 € | 17,26 € |
| 25 | 1,57880 € | 39,47 € |
| 221 | 1,34778 € | 297,86 € |
| 442 | 1,29937 € | 574,32 € |
| 663 | 1,27514 € | 845,42 € |
| 1.105 | 1,24827 € | 1.379,34 € |
| 2.652 | 1,21033 € | 3.209,80 € |
| 5.083 | 1,18759 € | 6.036,52 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

