
TLC2252IDR | |
|---|---|
DigiKey Part Number | 296-39238-2-ND - Tape & Reel (TR) 296-39238-1-ND - Cut Tape (CT) 296-39238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2252IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2252IDR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 80µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.12V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 210 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,40000 € | 14,00 € |
| 25 | 1,27640 € | 31,91 € |
| 100 | 1,14080 € | 114,08 € |
| 250 | 1,07608 € | 269,02 € |
| 500 | 1,04206 € | 521,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97112 € | 2.427,80 € |
| 5.000 | 0,95071 € | 4.753,55 € |
| 7.500 | 0,94048 € | 7.053,60 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

