
TLC2252CPWR | |
|---|---|
DigiKey Part Number | 296-12745-2-ND - Tape & Reel (TR) 296-12745-1-ND - Cut Tape (CT) 296-12745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2252CPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2252CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 210 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 80µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,18920 € | 29,73 € |
| 100 | 1,06210 € | 106,21 € |
| 250 | 1,00136 € | 250,34 € |
| 500 | 0,96480 € | 482,40 € |
| 1.000 | 0,93470 € | 934,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90993 € | 1.819,86 € |
| 4.000 | 0,88954 € | 3.558,16 € |
| 6.000 | 0,87933 € | 5.275,98 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

