Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2252CDR

DigiKey Part Number
296-26730-2-ND - Tape & Reel (TR)
296-26730-1-ND - Cut Tape (CT)
296-26730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2252CDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2252CDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
80µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.12V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
210 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,45000 €14,50 €
251,32280 €33,07 €
1001,18310 €118,31 €
2501,11644 €279,11 €
5001,08318 €541,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,00834 €2.520,85 €
5.0000,98732 €4.936,60 €
7.5000,97679 €7.325,93 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €