Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2252CD

DigiKey Part Number
296-7078-5-ND
Manufacturer
Manufacturer Product Number
TLC2252CD
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2252CD Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
80µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.12V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
210 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.735
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,71400 €17,14 €
751,43467 €107,60 €
1501,36960 €205,44 €
3001,31600 €394,80 €
5251,27975 €671,87 €
1.0501,24207 €1.304,17 €
2.5501,20339 €3.068,64 €
5.0251,17969 €5.927,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €

Other Suppliers on DigiKey

286In Stock
Ships from Rochester Electronics, LLC