TLC2201AIDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 92
Unit Price: 7,18000 €
Datasheet

Similar


Microchip Technology
In Stock: 203
Unit Price: 0,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.439
Unit Price: 0,70000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2201AIDG4

DigiKey Part Number
TLC2201AIDG4-ND
Manufacturer
Manufacturer Product Number
TLC2201AIDG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2201AIDG4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
1.1mA
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.6 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2.7V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1.9 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC2201AIDTexas Instruments92296-7052-5-ND7,18000 €MFR Recommended
MCP6H01-E/SNMicrochip Technology203MCP6H01-E/SN-ND0,70000 €Similar
MCP6H01T-E/SNMicrochip Technology6.439MCP6H01T-E/SNCT-ND0,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes