Standard (General Purpose) Amplifier 4 Circuit 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC084IPWP

DigiKey Part Number
296-7288-5-ND
Manufacturer
Manufacturer Product Number
TLC084IPWP
Description
IC OPAMP GP 4 CIRCUIT 20HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC084IPWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.9mA (x4 Channels)
Mfr
Current - Output / Channel
57 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
19V/µs
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
20-HTSSOP
Current - Input Bias
3 pA
Base Product Number
Voltage - Input Offset
390 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 9.835 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4901,72304 €844,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,72304 €
Unit Price with VAT:2,05042 €

Other Suppliers on DigiKey

9.835In Stock
Ships from Rochester Electronics, LLC