
TLC084IDR | |
|---|---|
DigiKey Part Number | 296-7287-2-ND - Tape & Reel (TR) 296-7287-1-ND - Cut Tape (CT) 296-7287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC084IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC084IDR Models |
Category | Current - Supply 1.9mA (x4 Channels) |
Mfr | Current - Output / Channel 57 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,46329 € | 3.658,22 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

