
TLC084CD | |
|---|---|
DigiKey Part Number | 296-2423-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC084CD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC084CD Models |
Category | Current - Supply 1.9mA (x4 Channels) |
Mfr | Current - Output / Channel 57 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,98900 € | 19,89 € |
| 50 | 1,72120 € | 86,06 € |
| 100 | 1,63840 € | 163,84 € |
| 250 | 1,55080 € | 387,70 € |
| 500 | 1,49802 € | 749,01 € |
| 1.000 | 1,45460 € | 1.454,60 € |
| 2.500 | 1,40875 € | 3.521,88 € |
| 5.000 | 1,38111 € | 6.905,55 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

