
TLC084AIDR | |
|---|---|
DigiKey Part Number | 296-50536-2-ND - Tape & Reel (TR) 296-50536-1-ND - Cut Tape (CT) 296-50536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC084AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC084AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,87000 € | 18,70 € |
| 25 | 1,71240 € | 42,81 € |
| 100 | 1,53870 € | 153,87 € |
| 250 | 1,45584 € | 363,96 € |
| 500 | 1,40590 € | 702,95 € |
| 1.000 | 1,36480 € | 1.364,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,32142 € | 3.303,55 € |
| 5.000 | 1,29528 € | 6.476,40 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

