TLC083IN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 57.500
Unit Price: 1,49746 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC083IN

DigiKey Part Number
296-7279-5-ND
Manufacturer
Manufacturer Product Number
TLC083IN
Description
IC OPAMP GP 2 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC083IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
390 µV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.121 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.121In Stock
Ships from Rochester Electronics, LLC