TLC083AIN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 18.280
Unit Price: 2,52725 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC083AIN

DigiKey Part Number
296-7274-5-ND
Manufacturer
Manufacturer Product Number
TLC083AIN
Description
IC OPAMP GP 2 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC083AIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.9mA (x2 Channels)
Mfr
Current - Output / Channel
57 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
19V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
10 MHz
Supplier Device Package
14-PDIP
Current - Input Bias
3 pA
Base Product Number
Voltage - Input Offset
390 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC083AIDRochester Electronics, LLC18.2802156-TLC083AID-ND2,52725 €Similar
Obsolete
Marketplace Stock: 11.309 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.309In Stock
Ships from Rochester Electronics, LLC