TLC0834ING4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 1.966
Unit Price: 9,02759 €
Datasheet
8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC0834ING4

DigiKey Part Number
TLC0834ING4-ND
Manufacturer
Manufacturer Product Number
TLC0834ING4
Description
IC ADC 8BIT SAR 14DIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC0834ING4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
8
Sampling Rate (Per Second)
20k
Number of Inputs
2, 3, 4
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1003,56590 €356,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,56590 €
Unit Price with VAT:4,24342 €