8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC0834IN

DigiKey Part Number
296-2864-5-ND
Manufacturer
Manufacturer Product Number
TLC0834IN
Description
IC ADC 8BIT 14-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC0834IN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
20k
Number of Inputs
2, 3, 4
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.966 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2007,88730 €1.577,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,88730 €
Unit Price with VAT:9,38589 €

Other Suppliers on DigiKey

1.966In Stock
Ships from Rochester Electronics, LLC