TLC0834CDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 6,34150 €
Datasheet
8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC0834CDRG4

DigiKey Part Number
TLC0834CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC0834CDRG4
Description
IC ADC 8BIT SAR 14SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC0834CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
8
Sampling Rate (Per Second)
20k
Number of Inputs
2, 3, 4
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,79821 €6.995,53 €
Manufacturers Standard Package
Unit Price without VAT:2,79821 €
Unit Price with VAT:3,32987 €