8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC0834CDR

DigiKey Part Number
TLC0834CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC0834CDR
Description
IC ADC 8BIT SAR 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC0834CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
20k
Number of Inputs
2, 3, 4
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,34150 €15.853,75 €
Manufacturers Standard Package
Unit Price without VAT:6,34150 €
Unit Price with VAT:7,54639 €