
TLC082IDR | |
|---|---|
DigiKey Part Number | 296-7271-2-ND - Tape & Reel (TR) 296-7271-1-ND - Cut Tape (CT) 296-7271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC082IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC082IDR Models |
Category | Current - Supply 1.9mA (x2 Channels) |
Mfr | Current - Output / Channel 57 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8039SRZ-EPR7 | Analog Devices Inc. | 610 | AD8039SRZ-EPR7CT-ND | 7,36000 € | Similar |
| LT1396CMS8#PBF | Analog Devices Inc. | 133 | LT1396CMS8#PBF-ND | 5,62000 € | Similar |
| LT1723CMS8#PBF | Analog Devices Inc. | 1.805 | LT1723CMS8#PBF-ND | 3,91000 € | Similar |
| LT1723CS8#PBF | Analog Devices Inc. | 112 | 161-LT1723CS8#PBF-ND | 4,03000 € | Similar |
| LT1723IS8#PBF | Analog Devices Inc. | 152 | LT1723IS8#PBF-ND | 4,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73500 € | 17,35 € |
| 25 | 1,58600 € | 39,65 € |
| 100 | 1,42280 € | 142,28 € |
| 250 | 1,34488 € | 336,22 € |
| 500 | 1,29796 € | 648,98 € |
| 1.000 | 1,25932 € | 1.259,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18304 € | 2.957,60 € |
| 5.000 | 1,15918 € | 5.795,90 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

