
TLC082CP | |
|---|---|
DigiKey Part Number | 296-7269-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC082CP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC082CP Models |
Category | Current - Supply 1.9mA (x2 Channels) |
Mfr | Current - Output / Channel 57 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 19V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83700 € | 18,37 € |
| 50 | 1,58640 € | 79,32 € |
| 100 | 1,50910 € | 150,91 € |
| 250 | 1,42736 € | 356,84 € |
| 500 | 1,37810 € | 689,05 € |
| 1.000 | 1,33756 € | 1.337,56 € |
| 2.500 | 1,29476 € | 3.236,90 € |
| 5.000 | 1,26898 € | 6.344,90 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

