
TLC082CDGN | |
|---|---|
DigiKey Part Number | 296-34329-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC082CDGN |
Description | IC OPAMP GP 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC082CDGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95500 € | 19,55 € |
| 80 | 1,63513 € | 130,81 € |
| 160 | 1,56375 € | 250,20 € |
| 320 | 1,50494 € | 481,58 € |
| 560 | 1,46514 € | 820,48 € |
| 1.040 | 1,42784 € | 1.484,95 € |
| 2.560 | 1,38391 € | 3.542,81 € |
| 5.040 | 1,35748 € | 6.841,70 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

