TLC082AIDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.157
Unit Price: 2,08000 €
Datasheet

Similar


onsemi
In Stock: 13.057
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,62000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC082AIDRG4

DigiKey Part Number
TLC082AIDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC082AIDRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC082AIDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
390 µV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes