
TLC082AIDR | |
|---|---|
DigiKey Part Number | 296-7266-2-ND - Tape & Reel (TR) 296-7266-1-ND - Cut Tape (CT) 296-7266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC082AIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC082AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54800 € | 15,48 € |
| 25 | 1,41360 € | 35,34 € |
| 100 | 1,26630 € | 126,63 € |
| 250 | 1,19596 € | 298,99 € |
| 500 | 1,15356 € | 576,78 € |
| 1.000 | 1,11867 € | 1.118,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08184 € | 2.704,60 € |
| 5.000 | 1,05963 € | 5.298,15 € |
| 7.500 | 1,04851 € | 7.863,83 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

