Standard (General Purpose) Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC081CDGN

DigiKey Part Number
296-7262-5-ND
Manufacturer
Manufacturer Product Number
TLC081CDGN
Description
IC OPAMP GP 1 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC081CDGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.9mA
Mfr
Current - Output / Channel
57 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
19V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-HVSSOP
Current - Input Bias
2 pA
Base Product Number
Voltage - Input Offset
390 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC081CDGNRTexas Instruments18.902296-7262-2-ND1,40497 €MFR Recommended
In-Stock: 295
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,33500 €13,35 €
801,10388 €88,31 €
1601,05238 €168,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €

Other Suppliers on DigiKey

11.175In Stock
Ships from Rochester Electronics, LLC