
TLC080IP | |
|---|---|
DigiKey Part Number | 2156-TLC080IP-ND |
Manufacturer | |
Manufacturer Product Number | TLC080IP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC080IP Models |
Category | Current - Supply 1.9mA |
Mfr | Current - Output / Channel 57 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 19V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,65346 € | 257,94 € |
| Unit Price without VAT: | 1,65346 € |
|---|---|
| Unit Price with VAT: | 1,96762 € |

