
TLC080CDGNR | |
|---|---|
DigiKey Part Number | 296-7257-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC080CDGNR |
Description | IC OPAMP GP 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC080CDGNR Models |
Category | Current - Supply 1.9mA |
Mfr | Current - Output / Channel 57 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01174 € | 2.529,35 € |
| Unit Price without VAT: | 1,01174 € |
|---|---|
| Unit Price with VAT: | 1,20397 € |

