
TLC072CDGNR | |
|---|---|
DigiKey Part Number | 296-7228-2-ND - Tape & Reel (TR) 296-7228-1-ND - Cut Tape (CT) 296-7228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC072CDGNR |
Description | IC OPAMP GP 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC072CDGNR Models |
Category | Current - Supply 2.1mA (x2 Channels) |
Mfr | Current - Output / Channel 57 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 1.5 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,77400 € | 44,35 € |
| 100 | 1,59440 € | 159,44 € |
| 250 | 1,50884 € | 377,21 € |
| 500 | 1,48240 € | 741,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,36998 € | 3.424,95 € |
| 5.000 | 1,34298 € | 6.714,90 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

