MFR Recommended
Similar
Similar
Similar

TLC072AIDRG4 | |
|---|---|
DigiKey Part Number | TLC072AIDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC072AIDRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC072AIDRG4 Models |
Category | Current - Supply 2.1mA (x2 Channels) |
Mfr | Current - Output / Channel 57 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.5 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC072AIDR | Texas Instruments | 6.608 | 296-TLC072AIDRCT-ND | 2,31000 € | MFR Recommended |
| LM4565F-GE2 | Rohm Semiconductor | 0 | LM4565F-GE2CT-ND | 0,00000 € | Similar |
| MC33078DR2G | onsemi | 13.035 | MC33078DR2GOSCT-ND | 0,31000 € | Similar |
| SE5532AD8R2G | onsemi | 0 | 488-SE5532AD8R2GCT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96176 € | 2.404,40 € |
| 5.000 | 0,94164 € | 4.708,20 € |
| 7.500 | 0,93156 € | 6.986,70 € |
| Unit Price without VAT: | 0,96176 € |
|---|---|
| Unit Price with VAT: | 1,14449 € |




