
TLC071CDR | |
|---|---|
DigiKey Part Number | 296-31953-2-ND - Tape & Reel (TR) 296-31953-1-ND - Cut Tape (CT) 296-31953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC071CDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC071CDR Models |
Category | Current - Supply 2.1mA |
Mfr | Current - Output / Channel 57 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.5 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8130ARZ-REEL | Analog Devices Inc. | 1.868 | AD8130ARZ-REELCT-ND | 4,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36400 € | 13,64 € |
| 25 | 1,24360 € | 31,09 € |
| 100 | 1,11080 € | 111,08 € |
| 250 | 1,04752 € | 261,88 € |
| 500 | 1,01320 € | 506,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94489 € | 2.362,22 € |
| 5.000 | 0,92492 € | 4.624,60 € |
| 7.500 | 0,91492 € | 6.861,90 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

