Similar

TLC070CD | |
|---|---|
DigiKey Part Number | 296-2413-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC070CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC070CD Models |
Category | Current - Supply 2.1mA |
Mfr | Current - Output / Channel 57 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.5 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC070CDR | Texas Instruments | 17.500 | 296-2413-2-ND | 1,40497 € | MFR Recommended |
| AD8130ARZ-REEL7 | Analog Devices Inc. | 1.001 | 505-AD8130ARZ-REEL7CT-ND | 4,57000 € | Similar |



