
TLC070AIDRG4 | |
|---|---|
DigiKey Part Number | TLC070AIDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC070AIDRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC070AIDRG4 Models |
Category | Current - Supply 2.1mA |
Mfr | Current - Output / Channel 57 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.5 pA | Base Product Number |
Voltage - Input Offset 390 µV |

