Similar
Similar
Similar
Similar



TL780-12CKC | |
|---|---|
DigiKey Part Number | 296-10227-5-ND |
Manufacturer | |
Manufacturer Product Number | TL780-12CKC |
Description | IC REG LINEAR 12V 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL780-12CKC Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 85dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 30V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM340T-12/NOPB | Texas Instruments | 2.547 | LM340T-12/NOPB-ND | 1,58000 € | Similar |
| TL780-12KCS | Texas Instruments | 3.603 | 296-14325-5-ND | 1,90000 € | Similar |
| MC7812ACTG | onsemi | 2.361 | MC7812ACTGOS-ND | 0,52000 € | Similar |
| MC7812BTG | onsemi | 7.710 | MC7812BTGOS-ND | 0,50000 € | Similar |
| MC7812CTG | onsemi | 24.081 | MC7812CTGOS-ND | 0,44000 € | Similar |





