Parametric Equivalent

TL7733BCDRE4 | |
|---|---|
DigiKey Part Number | TL7733BCDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL7733BCDRE4 |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7733BCDRE4 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 270ns Typical Propagation Delay |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL7733BCDR | Texas Instruments | 179 | 296-12952-1-ND | 0,60000 € | Parametric Equivalent |


