
TL7733BCDR | |
|---|---|
DigiKey Part Number | 296-12952-2-ND - Tape & Reel (TR) 296-12952-1-ND - Cut Tape (CT) 296-12952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7733BCDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7733BCDR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 270ns Typical Propagation Delay |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33330 € | 33,33 € |
| 250 | 0,31036 € | 77,59 € |
| 500 | 0,29658 € | 148,29 € |
| 1.000 | 0,28526 € | 285,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27328 € | 683,20 € |
| 5.000 | 0,26606 € | 1.330,30 € |
| 7.500 | 0,26245 € | 1.968,38 € |
| 12.500 | 0,25845 € | 3.230,62 € |
| 17.500 | 0,25611 € | 4.481,93 € |
| 25.000 | 0,25386 € | 6.346,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

