Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750L12CDR

DigiKey Part Number
296-31950-2-ND - Tape & Reel (TR)
296-31950-1-ND - Cut Tape (CT)
296-31950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL750L12CDR
Description
IC REG LINEAR 12V 150MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL750L12CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
12 mA
Part Status
Active
PSRR
65dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
12V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.6V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL750L12CDRTexas Instruments1.935296-31950-1-ND1,91000 €Parametric Equivalent
TL750L12CDRochester Electronics, LLC6.1652156-TL750L12CD-ND2,07000 €Parametric Equivalent
In-Stock: 445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,41300 €14,13 €
251,28840 €32,21 €
1001,15170 €115,17 €
2501,08648 €271,62 €
5001,05254 €526,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,98066 €2.451,65 €
5.0000,96007 €4.800,35 €
7.5000,94977 €7.123,27 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €

Other Suppliers on DigiKey

1.490In Stock
Ships from Rochester Electronics, LLC