TL750L05CKCE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 429
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 566
Unit Price: 1,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Similar


onsemi
In Stock: 95
Unit Price: 0,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 63
Unit Price: 4,07000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,03000 €
Datasheet

Similar


Microchip Technology
In Stock: 685
Unit Price: 2,75000 €
Datasheet

Similar


Microchip Technology
In Stock: 37
Unit Price: 2,79000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750L05CKCE3

DigiKey Part Number
TL750L05CKCE3-ND
Manufacturer
Manufacturer Product Number
TL750L05CKCE3
Description
IC REG LINEAR 5V 150MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TL750L05CKCE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
12 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types