



LM2931AT-5.0G | |
|---|---|
DigiKey Part Number | LM2931AT-5.0GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2931AT-5.0G |
Description | IC REG LINEAR 5V 100MA TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AT-5.0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,60180 € | 30,09 € |
| 100 | 0,56780 € | 56,78 € |
| 250 | 0,53204 € | 133,01 € |
| 500 | 0,51048 € | 255,24 € |
| 1.000 | 0,49273 € | 492,73 € |
| 2.500 | 0,47398 € | 1.184,95 € |
| 5.000 | 0,46269 € | 2.313,45 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

