Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL750L05CKC | |
|---|---|
DigiKey Part Number | 296-8001-5-ND |
Manufacturer | |
Manufacturer Product Number | TL750L05CKC |
Description | IC REG LINEAR 5V 150MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750L05CKC Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Obsolete | PSRR 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-3 |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2930T-5.0/NOPB | Texas Instruments | 1.975 | LM2930T-5.0/NOPB-ND | 1,38000 € | Similar |
| LM2931AT-5.0/NOPB | Texas Instruments | 294 | LM2931AT-5.0NS/NOPB-ND | 1,22000 € | Similar |
| LM2937ET-12/NOPB | Texas Instruments | 461 | LM2937ET-12/NOPB-ND | 1,81000 € | Similar |
| LM2931AT-5.0G | onsemi | 26 | LM2931AT-5.0GOS-ND | 0,97000 € | Similar |
| LM2931T-5.0G | onsemi | 245 | LM2931T-5.0GOS-ND | 0,75000 € | Similar |




