
TL5580AIPWR | |
|---|---|
DigiKey Part Number | 296-21099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL5580AIPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL5580AIPWR Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL5580IPWR | Texas Instruments | 6.000 | 296-21102-2-ND | 0,55686 € | MFR Recommended |
| TL082CPT | STMicroelectronics | 33.557 | 497-4057-1-ND | 0,49000 € | Similar |
| TL082IPT | STMicroelectronics | 26.112 | 497-TL082IPTCT-ND | 0,72000 € | Similar |



