Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5001AIDR

DigiKey Part Number
296-TL5001AIDRTR-ND - Tape & Reel (TR)
296-TL5001AIDRCT-ND - Cut Tape (CT)
296-TL5001AIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL5001AIDR
Description
IC REG CTRLR BCK/BST/FLYBK 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL5001AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.6V ~ 40V
Frequency - Switching
20kHz ~ 500kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,48200 €24,82 €
252,28000 €57,00 €
1002,05730 €205,73 €
2501,95108 €487,77 €
5001,93558 €967,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,77884 €4.447,10 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €