
TL5001AEVM-108 | |
|---|---|
DigiKey Part Number | 296-10200-ND |
Manufacturer | |
Manufacturer Product Number | TL5001AEVM-108 |
Description | EVAL BOARD FOR TL5001A |
Customer Reference | |
Detailed Description | TL5001A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TL5001A |
Voltage - Output 3.3V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,81000 € | 45,81 € |
| Unit Price without VAT: | 45,81000 € |
|---|---|
| Unit Price with VAT: | 54,51390 € |



