TL494IDRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.726
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 4.859
Unit Price: 1,20000 €
Datasheet

Similar


onsemi
In Stock: 5.783
Unit Price: 0,94000 €
Datasheet

Similar


onsemi
In Stock: 7.796
Unit Price: 0,94000 €
Datasheet

Similar


onsemi
In Stock: 3.986
Unit Price: 0,94000 €
Datasheet
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL494IDRE4

DigiKey Part Number
TL494IDRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL494IDRE4
Description
IC REG CTRLR MULT TOP 16SOIC
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL494IDRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 40V
Frequency - Switching
1kHz ~ 300kHz
Duty Cycle (Max)
45%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15935 €398,38 €
5.0000,15475 €773,75 €
7.5000,15244 €1.143,30 €
12.5000,14988 €1.873,50 €
17.5000,14839 €2.596,82 €
25.0000,14695 €3.673,75 €
Manufacturers Standard Package
Unit Price without VAT:0,15935 €
Unit Price with VAT:0,18963 €