
TL494IDR | |
|---|---|
DigiKey Part Number | 296-24387-2-ND - Tape & Reel (TR) 296-24387-1-ND - Cut Tape (CT) 296-24387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL494IDR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL494IDR Models |
Category | Frequency - Switching 1kHz ~ 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 45% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV494BDR2G | onsemi | 4.849 | 488-NCV494BDR2GCT-ND | 1,19000 € | Similar |
| TL494BDR2G | onsemi | 5.768 | TL494BDR2GOSCT-ND | 0,93000 € | Similar |
| TL494CDR2G | onsemi | 7.766 | TL494CDR2GOSCT-ND | 0,93000 € | Similar |
| TL594CDR2G | onsemi | 3.954 | TL594CDR2GOSCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27240 € | 6,81 € |
| 100 | 0,23670 € | 23,67 € |
| 250 | 0,21964 € | 54,91 € |
| 500 | 0,20936 € | 104,68 € |
| 1.000 | 0,20089 € | 200,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19194 € | 479,85 € |
| 5.000 | 0,18654 € | 932,70 € |
| 7.500 | 0,18384 € | 1.378,80 € |
| 12.500 | 0,18085 € | 2.260,62 € |
| 17.500 | 0,17910 € | 3.134,25 € |
| 25.000 | 0,17742 € | 4.435,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |



