TL4581PSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,79000 €
Datasheet

Similar


onsemi
In Stock: 24.690
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 2.632
Unit Price: 0,49000 €
Datasheet
Audio Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4581PSR

DigiKey Part Number
296-15629-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4581PSR
Description
IC AUDIO 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL4581PSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
8mA (x2 Channels)
Mfr
Current - Output / Channel
38 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
9V/µs
Package / Case
8-SOIC (0.209", 5.30mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SO
Current - Input Bias
200 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8672ARZAnalog Devices Inc.0505-AD8672ARZ-ND5,79000 €Similar
AD8672ARZ-REELAnalog Devices Inc.0505-AD8672ARZ-REELCT-ND5,79000 €Similar
AD8672ARZ-REEL7Analog Devices Inc.0505-AD8672ARZ-REEL7CT-ND5,79000 €Similar
LM833DR2Gonsemi24.690LM833DR2GOSCT-ND0,28000 €Similar
NCV833DR2Gonsemi2.632488-NCV833DR2GCT-ND0,49000 €Similar
Obsolete
Marketplace Stock: 5.990 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.990In Stock
Ships from Rochester Electronics, LLC