Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8672ARZ-REEL

DigiKey Part Number
505-AD8672ARZ-REELTR-ND - Tape & Reel (TR)
505-AD8672ARZ-REELCT-ND - Cut Tape (CT)
505-AD8672ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8672ARZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8672ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
3 nA
Voltage - Input Offset
20 µV
Current - Supply
3mA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 €5,00 €
103,83100 €38,31 €
253,53720 €88,43 €
1003,21540 €321,54 €
2503,18472 €796,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,81288 €7.032,20 €
Manufacturers Standard Package
Unit Price without VAT:5,00000 €
Unit Price with VAT:5,95000 €