Direct
Upgrade
Similar
Similar

TL432ACDBVRG4 | |
|---|---|
DigiKey Part Number | TL432ACDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL432ACDBVRG4 |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL432ACDBVRG4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL432ACDBVR | Texas Instruments | 11.897 | 296-17335-1-ND | 0,29000 € | Direct |
| NJM1431AF-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM1431AF-TE1-ND | 1,33630 € | Upgrade |
| AS431BKTR-G1 | Diodes Incorporated | 0 | AS431BKTR-G1DICT-ND | 0,18000 € | Similar |
| TL431AMFDT,215 | Nexperia USA Inc. | 291 | 1727-1982-1-ND | 0,22000 € | Similar |





