Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL432ACDBVR

DigiKey Part Number
296-17335-2-ND - Tape & Reel (TR)
296-17335-1-ND - Cut Tape (CT)
296-17335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL432ACDBVR
Description
IC VREF SHUNT ADJ 1% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL432ACDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19700 €1,97 €
250,17480 €4,37 €
1000,15070 €15,07 €
2500,13916 €34,79 €
5000,13218 €66,09 €
1.0000,12644 €126,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11935 €358,05 €
6.0000,11587 €695,22 €
9.0000,11414 €1.027,26 €
15.0000,11221 €1.683,15 €
21.0000,11108 €2.332,68 €
30.0000,11000 €3.300,00 €
75.0000,10767 €8.075,25 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €

Other Suppliers on DigiKey

5.997In Stock
Ships from Rochester Electronics, LLC