Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL431BIDG4 | |
|---|---|
DigiKey Part Number | TL431BIDG4-ND |
Manufacturer | |
Manufacturer Product Number | TL431BIDG4 |
Description | IC VREF SHUNT ADJ 0.5% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431BIDG4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tube | Current - Cathode 700 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431CIM/NOPB | Texas Instruments | 699 | LM431CIM/NOPB-ND | 0,66000 € | Direct |
| TL431BID | Texas Instruments | 7.733 | 296-34307-5-ND | 0,82000 € | MFR Recommended |
| LM431AIM/NOPB | Texas Instruments | 7.667 | LM431AIM/NOPB-ND | 1,14000 € | Similar |
| LM431AIMX/NOPB | Texas Instruments | 352 | LM431AIMX/NOPBCT-ND | 0,53000 € | Similar |
| LM431BIM/NOPB | Texas Instruments | 311 | LM431BIM/NOPB-ND | 1,12000 € | Similar |





