
TL431ACDCKTG4 | |
|---|---|
DigiKey Part Number | TL431ACDCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431ACDCKTG4 |
Description | IC VREF SHUNT ADJ 1% SC70-6 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDCKTG4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 600 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SC-70-6 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ACCT | STMicroelectronics | 5.190 | 497-12009-1-ND | 0,39000 € | Direct |
| TL431AICT | STMicroelectronics | 7.448 | 497-12010-1-ND | 0,38000 € | Similar |
| TL431CCT | STMicroelectronics | 5.880 | 497-TL431CCT-ND | 0,33000 € | Similar |
| TL431ICT | STMicroelectronics | 4.944 | 497-12012-1-ND | 0,38000 € | Similar |


