TL431ACDBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.226
Unit Price: 0,75000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 7.134
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,18000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACDBVTG4

DigiKey Part Number
TL431ACDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431ACDBVTG4
Description
IC VREF SHUNT ADJ 1% SOT23-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL431ACDBVTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Tape & Reel (TR)
Current - Cathode
600 µA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-5
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431ACDBVTTexas Instruments1.226296-15323-1-ND0,75000 €Direct
TL431AW5-7Diodes Incorporated0TL431AW5-7DICT-ND0,16000 €Direct
TL431AIL5TSTMicroelectronics7.134497-11296-1-ND0,27000 €Upgrade
AS431BKTR-G1Diodes Incorporated0AS431BKTR-G1DICT-ND0,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes