
TL431AW5-7 | |
---|---|
DigiKey Part Number | TL431AW5-7DITR-ND - Tape & Reel (TR) TL431AW5-7DICT-ND - Cut Tape (CT) TL431AW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AW5-7 |
Description | IC VREF SHUNT ADJ 1% SOT25 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,10500 € | 1,05 € |
25 | 0,09240 € | 2,31 € |
100 | 0,07860 € | 7,86 € |
250 | 0,07204 € | 18,01 € |
500 | 0,06802 € | 34,01 € |
1.000 | 0,06475 € | 64,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06070 € | 182,10 € |
6.000 | 0,05872 € | 352,32 € |
9.000 | 0,05772 € | 519,48 € |
15.000 | 0,05662 € | 849,30 € |
21.000 | 0,05598 € | 1.175,58 € |
30.000 | 0,05536 € | 1.660,80 € |
75.000 | 0,05403 € | 4.052,25 € |
150.000 | 0,05323 € | 7.984,50 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |